* Images are for reference only
BLH406K451B094
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH406K451B094
- JLCPCB Part #
- C3788753
- Package
- Plugin,P=37.5mm
- Description
- 40uF -40℃~+105℃ ±10% 450V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH406K451B094 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH406K451B094 technical specifications, attributes, and parameters.
BLH406K451B094 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH406K451B094 datasheets or manufacturer documentation.
Datasheet: BLH406K451B094 Datasheet (PDF)
Minimum: 1
Full Reel: 49
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW822M1EN40V-W
Cornell Dubilier Electronics
$7.3185
-
MIN02-005EC101J-F
Cornell Dubilier Electronics
$6.234
-
380LX221M400H052
Cornell Dubilier Electronics
$10.383
-
AVS477M10G24B-F
Cornell Dubilier Electronics
$0.9
-
SPA331M02B
Cornell Dubilier Electronics
$4.7265
-
FCN2416A104K
Cornell Dubilier Electronics
$1.515