* Images are for reference only
BLH335K901A042
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH335K901A042
- JLCPCB Part #
- C3796584
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF -40℃~+105℃ ±10% 900V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH335K901A042 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH335K901A042 technical specifications, attributes, and parameters.
BLH335K901A042 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH335K901A042 datasheets or manufacturer documentation.
Datasheet: BLH335K901A042 Datasheet (PDF)
Minimum: 4
Full Reel: 110
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP103M035E5P3
Cornell Dubilier Electronics
$1.812
-
SLP271M350E3P3
Cornell Dubilier Electronics
$2.3205
-
381LX561M450A062
Cornell Dubilier Electronics
$11.616
-
382LX123M080N062
Cornell Dubilier Electronics
$11.7705
-
CMR03F121GOCR
Cornell Dubilier Electronics
$108.681
-
UNL4W80K-F
Cornell Dubilier Electronics
$171.921