* Images are for reference only
BLH306K601B064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH306K601B064
- JLCPCB Part #
- C3782705
- Package
- Plugin,P=37.5mm
- Description
- 30uF -40℃~+105℃ ±10% 600V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH306K601B064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH306K601B064 technical specifications, attributes, and parameters.
BLH306K601B064 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH306K601B064 datasheets or manufacturer documentation.
Datasheet: BLH306K601B064 Datasheet (PDF)
Minimum: 2
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ682M050J042
Cornell Dubilier Electronics
$7.764
-
MLS112M075EK0D
Cornell Dubilier Electronics
$152.796
-
380LX181M500A032
Cornell Dubilier Electronics
$14.4405
-
184154K100RBA-F
Cornell Dubilier Electronics
$0.612
-
381LR181M450H042
Cornell Dubilier Electronics
$9.372
-
CDS15ED750FO3
Cornell Dubilier Electronics
$7.0605