* Images are for reference only
BLH206K102B104
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH206K102B104
- JLCPCB Part #
- C3790455
- Package
- Plugin,P=37.5mm
- Description
- 20uF -40℃~+105℃ ±10% 1kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH206K102B104 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH206K102B104 technical specifications, attributes, and parameters.
BLH206K102B104 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH206K102B104 datasheets or manufacturer documentation.
Datasheet: BLH206K102B104 Datasheet (PDF)
Minimum: 1
Full Reel: 35
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184273J250RBB-F
Cornell Dubilier Electronics
$0.516
-
FCP0805H102G-J1
Cornell Dubilier Electronics
$0.2222
-
167472K400A-F
Cornell Dubilier Electronics
$0.4665
-
942C10P1K-F
Cornell Dubilier Electronics
$2.406
-
BLC450J701B4E
Cornell Dubilier Electronics
$16.5285
-
CGS484U025X5R
Cornell Dubilier Electronics
$247.563