* Images are for reference only
BLH167K551C164
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH167K551C164
- JLCPCB Part #
- C3791300
- Package
- Plugin,P=52.5mm
- Description
- 160uF -40℃~+105℃ ±10% 550V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH167K551C164 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH167K551C164 technical specifications, attributes, and parameters.
BLH167K551C164 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH167K551C164 datasheets or manufacturer documentation.
Datasheet: BLH167K551C164 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC4025
Cornell Dubilier Electronics
$3.711
-
AHD106M63E16T
Cornell Dubilier Electronics
$0.606
-
AFK336M50E16T-F
Cornell Dubilier Electronics
$0.3368
-
381LR181M420A012
Cornell Dubilier Electronics
$3.627
-
FCP1206H103G-H2
Cornell Dubilier Electronics
$0.228
-
CMR07F103FPDP
Cornell Dubilier Electronics
$184.2825