
* Images are for reference only
BLH117K551C114
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH117K551C114
- JLCPCB Part #
- C3800051
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 110uF 550V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0279
200+
$8.1375
500+
$7.8513
1000+
$7.7098
Welcome back, may I help you?