* Images are for reference only
BLH105K102A022
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH105K102A022
- JLCPCB Part #
- C3791796
- Package
- Plugin,P=27.5mm
- Description
- 1uF -40℃~+105℃ ±10% 1kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH105K102A022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH105K102A022 technical specifications, attributes, and parameters.
BLH105K102A022 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH105K102A022 datasheets or manufacturer documentation.
Datasheet: BLH105K102A022 Datasheet (PDF)
Minimum: 5
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX271M250H022
Cornell Dubilier Electronics
$2.223
-
185823J63RAA-F
Cornell Dubilier Electronics
$0.4347
-
150155J250ME
Cornell Dubilier Electronics
$1.728
-
715P10452LD3
Cornell Dubilier Electronics
$2.475
-
UNL6W30K-F
Cornell Dubilier Electronics
$25.635
-
DCM282U075AA2A
Cornell Dubilier Electronics
$12.9435