* Images are for reference only
AXLH222P025ED
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AXLH222P025ED
- JLCPCB Part #
- C3307849
- Package
- Plugin,D20xL27mm
- Description
- 2200uF 25V 50mΩ@100Hz -10%~+30% 7.1A@5kHz Plugin,D20xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AXLH222P025ED for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AXLH222P025ED technical specifications, attributes, and parameters.
AXLH222P025ED symbol, PCB footprint from the free EasyEDA PCB design tool.
AXLH222P025ED datasheets or manufacturer documentation.
Datasheet: AXLH222P025ED Datasheet (PDF)
Minimum: 2
Full Reel: 125
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC08CA070D-F
Cornell Dubilier Electronics
$2.85
-
MC12FA510F-TF
Cornell Dubilier Electronics
$6.057
-
MCM01-001ED800J-F
Cornell Dubilier Electronics
$10.302
-
MCM01-009ED251J-F
Cornell Dubilier Electronics
$9.909
-
MCM01-016ED(125)J-F
Cornell Dubilier Electronics
$9.69
-
MIN02-002EC620J-F
Cornell Dubilier Electronics
$10.014