
* Images are for reference only
MC08CA070D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC08CA070D-F
- JLCPCB Part #
- C5668850
- Package
- 0805
- Description
- -55℃~+125℃ 1.4mm 100V 2mm 7pF 0805 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0590
200+
$1.2220
500+
$1.1802
1000+
$1.1609
Related Products

MC08CA080D-F
Cornell Dubilier Electronics
$3.0590

MC08CA090D-F
Cornell Dubilier Electronics
$3.0590

MC08CA020D-F
Cornell Dubilier Electronics
$2.0786

MC08CA040D-TF
Cornell Dubilier Electronics
$2.3442

MC08CA100D-TF
Cornell Dubilier Electronics
$2.1091

MC08EA300G-F
Cornell Dubilier Electronics
$8.4332