* Images are for reference only
AMP0020F33S
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AMP0020F33S
- JLCPCB Part #
- C3785546
- Package
- Plugin
- Description
- 230.3uF -40℃~+46℃ 0%~+15% 480V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AMP0020F33S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AMP0020F33S technical specifications, attributes, and parameters.
AMP0020F33S symbol, PCB footprint from the free EasyEDA PCB design tool.
AMP0020F33S datasheets or manufacturer documentation.
Datasheet: AMP0020F33S Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
167473J250B-F
Cornell Dubilier Electronics
$0.5565
-
184103K400RAA-F
Cornell Dubilier Electronics
$0.516
-
DME2S18K-F
Cornell Dubilier Electronics
$0.3279
-
168682K250A-F
Cornell Dubilier Electronics
$0.4785
-
171154K160E-F
Cornell Dubilier Electronics
$0.768
-
715P10356KD3
Cornell Dubilier Electronics
$2.2545