* Images are for reference only
AFK686M16D16T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK686M16D16T-F
- JLCPCB Part #
- C3828812
- Package
- SMD,D6.3xL6.1mm
- Description
- 68uF 16V 240mA@100kHz 360mΩ@100kHz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AFK686M16D16T-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AFK686M16D16T-F technical specifications, attributes, and parameters.
AFK686M16D16T-F symbol, PCB footprint from the free EasyEDA PCB design tool.
AFK686M16D16T-F datasheets or manufacturer documentation.
Datasheet: AFK686M16D16T-F Datasheet (PDF)
Minimum: 25
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD4CD050DO3F
Cornell Dubilier Electronics
$22.1835
-
CD4ED300GO3F
Cornell Dubilier Electronics
$23.763
-
CD5CC020CO3
Cornell Dubilier Electronics
$5.3085
-
CGS241T450R2C
Cornell Dubilier Electronics
$62.805
-
CGS713U040V4C
Cornell Dubilier Electronics
$163.53
-
BLH106K451A052
Cornell Dubilier Electronics
$4.5855