This website requires JavaScript.
no-image

* Images are for reference only

UUP0J330MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUP0J330MCL1GS
JLCPCB Part #
C3829494
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 1000hrs@105℃ 33uF 37mA@120Hz 6.1mm 6.3V 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2952
200+ $0.1142
500+ $0.1102
1000+ $0.1082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons