This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK337M10F24VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK337M10F24VT-F
JLCPCB Part #
C3829124
Package
SMD,D8xL10.8mm
Description
-55℃~+105℃ 10.8mm 10V 160mΩ@100kHz 2000hrs@105℃ 330uF 450mA@120Hz 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7399
200+ $0.6734
500+ $0.6509
1000+ $0.6380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons