* Images are for reference only
AFK227M10X16T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK227M10X16T-F
- JLCPCB Part #
- C2442851
- Package
- SMD,D6.3xL8.2mm
- Description
- 220uF 10V 280mA@100kHz 340mΩ ±20% SMD,D6.3xL8.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AFK227M10X16T-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AFK227M10X16T-F technical specifications, attributes, and parameters.
AFK227M10X16T-F symbol, PCB footprint from the free EasyEDA PCB design tool.
AFK227M10X16T-F datasheets or manufacturer documentation.
Datasheet: AFK227M10X16T-F Datasheet (PDF)
Minimum: 20
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX103M063E9P3
Cornell Dubilier Electronics
$4.1535
-
380LX201M600A042
Cornell Dubilier Electronics
$9.177
-
AFK226M16C12T-F
Cornell Dubilier Electronics
$0.2943
-
CD15FD331FO3F
Cornell Dubilier Electronics
$3.846
-
CD10FD151JO3F
Cornell Dubilier Electronics
$3.138
-
CD15FD201JO3F
Cornell Dubilier Electronics
$3.438