
AFK336M50X16T-F
- Manufacturer
- MFR.Part #
- AFK336M50X16T-F
- JLCPCB Part #
- C2442850
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 195mA@100kHz 2000hrs@105℃ 33uF 50V 680mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 680mΩ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 195mA@100kHz |

* Images are for reference only
AFK336M50X16T-F
Extended- Manufacturer
- MFR.Part #
- AFK336M50X16T-F
- JLCPCB Part #
- C2442850
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 195mA@100kHz 2000hrs@105℃ 33uF 50V 680mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AFK336M50X16T-F
Extended- Manufacturer
- MFR.Part #
- AFK336M50X16T-F
- JLCPCB Part #
- C2442850
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 195mA@100kHz 2000hrs@105℃ 33uF 50V 680mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFK336M50X16T-F Specifications
AFK336M50X16T-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 680mΩ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 195mA@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFK336M50X16T-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFK336M50X16T-F Documents
AFK336M50X16T-F datasheets or manufacturer documentation.
Datasheet: AFK336M50X16T-F Datasheet (PDF)
AFK336M50X16T-F Schematic Symbol & PCB Footprint
The AFK336M50X16T-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.