* Images are for reference only
AEB475M2WL32T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AEB475M2WL32T-F
- JLCPCB Part #
- C3829141
- Package
- SMD,D12.5xL16.5mm
- Description
- 4.7uF 450V 24.5mA@120Hz ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AEB475M2WL32T-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AEB475M2WL32T-F technical specifications, attributes, and parameters.
AEB475M2WL32T-F symbol, PCB footprint from the free EasyEDA PCB design tool.
AEB475M2WL32T-F datasheets or manufacturer documentation.
Datasheet: AEB475M2WL32T-F Datasheet (PDF)
Minimum: 3
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZC107M025X16T-F
Cornell Dubilier Electronics
$1.8855
-
382LX152M450B082VS
Cornell Dubilier Electronics
$19.704
-
225P47392XD3
Cornell Dubilier Electronics
$1.77
-
184682J400RAB-F
Cornell Dubilier Electronics
$0.516
-
SFA44T2K219B-F
Cornell Dubilier Electronics
$11.721
-
500C153T050BC2B
Cornell Dubilier Electronics
$26.0955