
* Images are for reference only
MAL214097412E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214097412E3
- JLCPCB Part #
- C1600629
- Package
- SMD,D12.5xL16.5mm
- Description
- -55℃~+125℃ 1000uF 10V 12.5mm 16.5mm 3000hrs@125℃ 630mA@100Hz ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7436
200+
$0.6744
500+
$0.6519
1000+
$0.6390
Related Products
Welcome back, may I help you?