* Images are for reference only
947D921K901CHRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D921K901CHRSN
- JLCPCB Part #
- C3805563
- Package
- Plugin
- Description
- 920uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D921K901CHRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D921K901CHRSN technical specifications, attributes, and parameters.
947D921K901CHRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D921K901CHRSN datasheets or manufacturer documentation.
Datasheet: 947D921K901CHRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX182M100A022
Cornell Dubilier Electronics
$10.083
-
SLPX472M080E7P3
Cornell Dubilier Electronics
$2.3895
-
160474J630Q-F
Cornell Dubilier Electronics
$2.9265
-
CGS342T200W4C
Cornell Dubilier Electronics
$83.196
-
383LX681M400N052
Cornell Dubilier Electronics
$31.8885
-
CDV30EJ390GO3F
Cornell Dubilier Electronics
$53.61