* Images are for reference only
947D521K112CGRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D521K112CGRSN
- JLCPCB Part #
- C3787249
- Package
- Plugin
- Description
- 520uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D521K112CGRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D521K112CGRSN technical specifications, attributes, and parameters.
947D521K112CGRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D521K112CGRSN datasheets or manufacturer documentation.
Datasheet: 947D521K112CGRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS107M10C12B-F
Cornell Dubilier Electronics
$0.3345
-
HZA106M050C12T-F
Cornell Dubilier Electronics
$0.9975
-
AFK226M25C12T-F
Cornell Dubilier Electronics
$0.336
-
SEK101M250ST
Cornell Dubilier Electronics
$2.2665
-
500C123T200DG2D
Cornell Dubilier Electronics
$116.772
-
CGH772T450X8L
Cornell Dubilier Electronics
$375.7275