* Images are for reference only
947D471K132CLRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D471K132CLRSN
- JLCPCB Part #
- C3806405
- Package
- Plugin
- Description
- 470uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D471K132CLRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D471K132CLRSN technical specifications, attributes, and parameters.
947D471K132CLRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D471K132CLRSN datasheets or manufacturer documentation.
Datasheet: 947D471K132CLRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS475M50C12T-F
Cornell Dubilier Electronics
$0.125
-
WBR8-150A
Cornell Dubilier Electronics
$4.575
-
550C352T300DC2B
Cornell Dubilier Electronics
$94.6785
-
381LQ221M350H032
Cornell Dubilier Electronics
$2.9955
-
716P68452MD3
Cornell Dubilier Electronics
$2.883
-
CD17FD221JO3F
Cornell Dubilier Electronics
$2.838