
* Images are for reference only
CD17FD221JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17FD221JO3F
- JLCPCB Part #
- C5963685
- Package
- -
- Description
- -55℃~+150℃ 11.7mm 220pF 500V 9.7mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0405
200+
$1.2133
500+
$1.1732
1000+
$1.1523
Related Products

CD15FD221JO3F
Cornell Dubilier Electronics
$3.6753

CD19FD221JO3F
Cornell Dubilier Electronics
$4.4900

CD17FD121JO3F
Cornell Dubilier Electronics
$2.4363

MIN02-002DC300J-TF
Cornell Dubilier Electronics
$7.8567

CDV18EF220JO3
Cornell Dubilier Electronics
$10.1338

CDV30EH240GO3F
Cornell Dubilier Electronics
$53.1743