* Images are for reference only
947D421K102CDRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D421K102CDRSN
- JLCPCB Part #
- C3806897
- Package
- Plugin
- Description
- 420uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D421K102CDRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D421K102CDRSN technical specifications, attributes, and parameters.
947D421K102CDRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D421K102CDRSN datasheets or manufacturer documentation.
Datasheet: 947D421K102CDRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150473K250BB
Cornell Dubilier Electronics
$0.5565
-
168332K400C-F
Cornell Dubilier Electronics
$0.537
-
SCRN247R-F
Cornell Dubilier Electronics
$58.6335
-
BLH105K701A012
Cornell Dubilier Electronics
$1.9395
-
SK470M010ST
Cornell Dubilier Electronics
$0.1667
-
CD15ED680JO3F
Cornell Dubilier Electronics
$3.0435