* Images are for reference only
947D391K112CERSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D391K112CERSN
- JLCPCB Part #
- C3794379
- Package
- Plugin
- Description
- 390uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D391K112CERSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D391K112CERSN technical specifications, attributes, and parameters.
947D391K112CERSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D391K112CERSN datasheets or manufacturer documentation.
Datasheet: 947D391K112CERSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PSU12430A
Cornell Dubilier Electronics
$94.5705
-
380LQ121M450H022
Cornell Dubilier Electronics
$3.5685
-
380LQ471M200H022
Cornell Dubilier Electronics
$5.664
-
380LX820M450H012
Cornell Dubilier Electronics
$5.238
-
381LX271M400A022
Cornell Dubilier Electronics
$7.632
-
SLPX561M160C3P3
Cornell Dubilier Electronics
$3.606