* Images are for reference only
947D361K122AJGSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D361K122AJGSN
- JLCPCB Part #
- C3800412
- Package
- Plugin
- Description
- 360uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D361K122AJGSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D361K122AJGSN technical specifications, attributes, and parameters.
947D361K122AJGSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D361K122AJGSN datasheets or manufacturer documentation.
Datasheet: 947D361K122AJGSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS112M075EK0A
Cornell Dubilier Electronics
$202.158
-
168393J100C-F
Cornell Dubilier Electronics
$0.537
-
185153K400RFB-F
Cornell Dubilier Electronics
$0.552
-
184393J250RBA-F
Cornell Dubilier Electronics
$0.5475
-
225P22492XD3
Cornell Dubilier Electronics
$1.5075
-
SK331M035ST
Cornell Dubilier Electronics
$2.061