* Images are for reference only
947C601K801CCMS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C601K801CCMS
- JLCPCB Part #
- C3787237
- Package
- Plugin
- Description
- 600uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C601K801CCMS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C601K801CCMS technical specifications, attributes, and parameters.
947C601K801CCMS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C601K801CCMS datasheets or manufacturer documentation.
Datasheet: 947C601K801CCMS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA131M350AB1C
Cornell Dubilier Electronics
$16.5765
-
160273K630F-F
Cornell Dubilier Electronics
$0.7545
-
185272K100RAA-F
Cornell Dubilier Electronics
$0.465
-
168154J50A-F
Cornell Dubilier Electronics
$0.5655
-
MC12CD090D-F
Cornell Dubilier Electronics
$5.2185
-
SCRN206R-F
Cornell Dubilier Electronics
$184.944