
947C391K102CCM
- Manufacturer
- MFR.Part #
- 947C391K102CCM
- JLCPCB Part #
- C3802213
- Package
- Plugin
- Description
- -40℃~+85℃ 230V、1kV 390uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 230V、1kV | |
| Tolerance | ±10% | |
| Capacitance | 390uF |

* Images are for reference only
947C391K102CCM
Extended- Manufacturer
- MFR.Part #
- 947C391K102CCM
- JLCPCB Part #
- C3802213
- Package
- Plugin
- Description
- -40℃~+85℃ 230V、1kV 390uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
947C391K102CCM
Extended- Manufacturer
- MFR.Part #
- 947C391K102CCM
- JLCPCB Part #
- C3802213
- Package
- Plugin
- Description
- -40℃~+85℃ 230V、1kV 390uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
947C391K102CCM Specifications
947C391K102CCM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 230V、1kV | |
| Tolerance | ±10% | |
| Capacitance | 390uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 947C391K102CCM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

947C391K102CCM Documents
947C391K102CCM datasheets or manufacturer documentation.
Datasheet: 947C391K102CCM Datasheet (PDF)
947C391K102CCM Schematic Symbol & PCB Footprint
The 947C391K102CCM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.