* Images are for reference only
944U101K801AAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 944U101K801AAM
- JLCPCB Part #
- C3804206
- Package
- Plugin
- Description
- 100uF -40℃~+85℃ ±10% 800V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 944U101K801AAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
944U101K801AAM technical specifications, attributes, and parameters.
944U101K801AAM symbol, PCB footprint from the free EasyEDA PCB design tool.
944U101K801AAM datasheets or manufacturer documentation.
Datasheet: 944U101K801AAM Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1913H683G-E2
Cornell Dubilier Electronics
$0.639
-
SLPX391M385E7P3
Cornell Dubilier Electronics
$3.2265
-
184103J400RAB-F
Cornell Dubilier Electronics
$0.5325
-
DME1P68K-F
Cornell Dubilier Electronics
$0.6885
-
37FB4410A-F
Cornell Dubilier Electronics
$16.8675
-
CMR03E330GOYM
Cornell Dubilier Electronics
$45.2625