This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX391M385E7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX391M385E7P3
JLCPCB Part #
C2621320
Package
Plugin,D30xL42mm
Description
-25℃~+85℃ 10mm 2.05A@120Hz 3000hrs@85℃ 30mm 385V 390uF 42mm 510mΩ@120Hz ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4660
200+ $1.3423
500+ $1.2955
1000+ $1.2714
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons