* Images are for reference only
940C30S1K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C30S1K-F
- JLCPCB Part #
- C3792627
- Package
- Plugin,D11.5xL34mm
- Description
- 10nF -55℃~+105℃ ±10% Plugin,D11.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 940C30S1K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
940C30S1K-F technical specifications, attributes, and parameters.
940C30S1K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
940C30S1K-F datasheets or manufacturer documentation.
Datasheet: 940C30S1K-F Datasheet (PDF)
Minimum: 5
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX822M016A1P3
Cornell Dubilier Electronics
$1.017
-
DME4P12K-F
Cornell Dubilier Electronics
$0.612
-
SFC44T30K391B-F
Cornell Dubilier Electronics
$37.4685
-
947C391K102CCMS
Cornell Dubilier Electronics
$99.4215
-
947D651K901BGMSN
Cornell Dubilier Electronics
$113.187
-
500C223T025BA2B
Cornell Dubilier Electronics
$19.8495