* Images are for reference only
940C12P47K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C12P47K-F
- JLCPCB Part #
- C3810281
- Package
- Plugin,D23xL46mm
- Description
- 470nF -55℃~+105℃ ±10% Plugin,D23xL46mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 940C12P47K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
940C12P47K-F technical specifications, attributes, and parameters.
940C12P47K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
940C12P47K-F datasheets or manufacturer documentation.
Datasheet: 940C12P47K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC225M025NSE
Cornell Dubilier Electronics
$1.458
-
TAC566K006P06
Cornell Dubilier Electronics
$3.5685
-
CD15FD331FO3F
Cornell Dubilier Electronics
$3.846
-
CD10FD151JO3F
Cornell Dubilier Electronics
$3.138
-
CD15FD201JO3F
Cornell Dubilier Electronics
$3.438
-
CD5EC390JO3F
Cornell Dubilier Electronics
$2.8365