* Images are for reference only
715P8229800LC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P8229800LC
- JLCPCB Part #
- C3805195
- Package
- Plugin,P=22.5mm
- Description
- 8.2nF -55℃~+85℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P8229800LC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P8229800LC technical specifications, attributes, and parameters.
715P8229800LC symbol, PCB footprint from the free EasyEDA PCB design tool.
715P8229800LC datasheets or manufacturer documentation.
Datasheet: 715P8229800LC Datasheet (PDF)
Minimum: 7
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150564K100EC
Cornell Dubilier Electronics
$1.926
-
SPSX471M02R-4
Cornell Dubilier Electronics
$2.859
-
170124J400FE
Cornell Dubilier Electronics
$1.698
-
380LX680M450K202
Cornell Dubilier Electronics
$7.296
-
SFC44S15K291B-F
Cornell Dubilier Electronics
$38.1465
-
AVS104M50B12B-F
Cornell Dubilier Electronics
$0.2426