* Images are for reference only
715P2725800LA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P2725800LA3
- JLCPCB Part #
- C3782463
- Package
- Plugin,P=22.5mm
- Description
- 2.7nF -55℃~+85℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P2725800LA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P2725800LA3 technical specifications, attributes, and parameters.
715P2725800LA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
715P2725800LA3 datasheets or manufacturer documentation.
Datasheet: 715P2725800LA3 Datasheet (PDF)
Minimum: 9
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
38FB4425
Cornell Dubilier Electronics
$42.1845
-
AVS106M25B12T-F
Cornell Dubilier Electronics
$0.1176
-
CG152U050R2C
Cornell Dubilier Electronics
$15.603
-
381LX122M250A452
Cornell Dubilier Electronics
$5.5545
-
CDS5EC470JO3F
Cornell Dubilier Electronics
$7.41
-
380LX681M080H012
Cornell Dubilier Electronics
$3.438