* Images are for reference only
704M33592
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 704M33592
- JLCPCB Part #
- C3797805
- Package
- Plugin,D16xL12.6mm
- Description
- 3.3uF -55℃~+85℃ ±10% Plugin,D16xL12.6mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 704M33592 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
704M33592 technical specifications, attributes, and parameters.
704M33592 symbol, PCB footprint from the free EasyEDA PCB design tool.
704M33592 datasheets or manufacturer documentation.
Datasheet: 704M33592 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP102M200EB0C
Cornell Dubilier Electronics
$264.912
-
MC12FA241J-TF
Cornell Dubilier Electronics
$3.1545
-
PSU16115
Cornell Dubilier Electronics
$9.7725
-
SLP223M010C5P3
Cornell Dubilier Electronics
$3.438
-
SLPX561M220C5P3
Cornell Dubilier Electronics
$5.238
-
UNL4W80K-F
Cornell Dubilier Electronics
$171.921