This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX561M220C5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX561M220C5P3
JLCPCB Part #
C7364191
Package
Plugin,D25xL35mm
Description
-40℃~+85℃ 10mm 2.38A@120Hz 220V 25mm 3000hrs@85℃ 355mΩ@120Hz 35mm 560uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5964
200+ $2.2341
500+ $2.1588
1000+ $2.1219
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons