* Images are for reference only
550C981T450CB2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C981T450CB2B
- JLCPCB Part #
- C2623746
- Package
- Bolt,D63.5xL80.95mm
- Description
- 450V 980uF -10%~+50% 7.9A@120Hz 89.7mΩ@120Hz Bolt,D63.5xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C981T450CB2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C981T450CB2B technical specifications, attributes, and parameters.
550C981T450CB2B symbol, PCB footprint from the free EasyEDA PCB design tool.
550C981T450CB2B datasheets or manufacturer documentation.
Datasheet: 550C981T450CB2B Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DMT1S22K-F
Cornell Dubilier Electronics
$1.5255
-
DCMC152T400EC2A
Cornell Dubilier Electronics
$40.1535
-
WBR250-50A
Cornell Dubilier Electronics
$27.348
-
HES701G450V3C
Cornell Dubilier Electronics
$192.8535
-
D105F331FO3
Cornell Dubilier Electronics
$16.35
-
SFD44T50K391B-F
Cornell Dubilier Electronics
$114.3105