
* Images are for reference only
DCM243U040CB2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM243U040CB2B
- JLCPCB Part #
- C2622330
- Package
- Bolt,D63.5xL80.95mm
- Description
- -10%~+75% -40℃~+85℃ 2000hrs@85℃ 24000uF 28.58mm 40V 63.5mm 80.95mm 螺栓,D63.5xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7651
200+
$14.2285
500+
$13.7287
1000+
$13.4812