* Images are for reference only
550C201T400AA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C201T400AA1A
- JLCPCB Part #
- C2622559
- Package
- Bolt,D34.93xL55.55mm
- Description
- 400V 200uF -10%~+50% Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C201T400AA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C201T400AA1A technical specifications, attributes, and parameters.
550C201T400AA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
550C201T400AA1A datasheets or manufacturer documentation.
Datasheet: 550C201T400AA1A Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170184K250HC
Cornell Dubilier Electronics
$1.6275
-
SLP821M180C7P3
Cornell Dubilier Electronics
$2.5125
-
SLP471M315H3P3
Cornell Dubilier Electronics
$3.3645
-
CGS921T350R4C
Cornell Dubilier Electronics
$31.1025
-
HES252G350W4C
Cornell Dubilier Electronics
$120.3975
-
CD7FC221GO3
Cornell Dubilier Electronics
$24.417