This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

101C183M7R5AA2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
101C183M7R5AA2B
JLCPCB Part #
C2623298
Package
Bolt,D34.93xL55.55mm
Description
12.7mm 18000uF 34.93mm 55.55mm ±20% 螺栓,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $137.7281
200+ $53.2991
500+ $51.4263
1000+ $50.5003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons