* Images are for reference only
550802T300DF2E
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550802T300DF2E
- JLCPCB Part #
- C3812927
- Package
- Bolt,D76.81xL145.21mm
- Description
- 300V 8000uF -10%~+50% Bolt,D76.81xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550802T300DF2E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550802T300DF2E technical specifications, attributes, and parameters.
550802T300DF2E symbol, PCB footprint from the free EasyEDA PCB design tool.
550802T300DF2E datasheets or manufacturer documentation.
Datasheet: 550802T300DF2E Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMR04F151JPDP
Cornell Dubilier Electronics
$45.7995
-
CMR04F331JPAR
Cornell Dubilier Electronics
$64.6095
-
CMR04F361JPAP
Cornell Dubilier Electronics
$52.5945
-
CMR04F391GOAP
Cornell Dubilier Electronics
$75.33
-
CMR06F471GODM
Cornell Dubilier Electronics
$27.0315
-
CMR06F681FPDM
Cornell Dubilier Electronics
$38.913