* Images are for reference only
425M47552RA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 425M47552RA3
- JLCPCB Part #
- C3777801
- Package
- -
- Description
- ±5% 250V 4.7uF -55℃~+85℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 425M47552RA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
425M47552RA3 technical specifications, attributes, and parameters.
425M47552RA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
425M47552RA3 datasheets or manufacturer documentation.
Datasheet: 425M47552RA3 Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX122M080H022
Cornell Dubilier Electronics
$1.917
-
160473J1000L-F
Cornell Dubilier Electronics
$1.5705
-
160273K630F-F
Cornell Dubilier Electronics
$0.7545
-
930C2W10K-F
Cornell Dubilier Electronics
$13.0725
-
715P10354JD3
Cornell Dubilier Electronics
$1.728
-
PSU24315B
Cornell Dubilier Electronics
$11.6085