* Images are for reference only
380LX391M250K012
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX391M250K012
- JLCPCB Part #
- C2621631
- Package
- Plugin
- Description
- ±20% 250V 390uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 380LX391M250K012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
380LX391M250K012 technical specifications, attributes, and parameters.
380LX391M250K012 symbol, PCB footprint from the free EasyEDA PCB design tool.
380LX391M250K012 datasheets or manufacturer documentation.
Datasheet: 380LX391M250K012 Datasheet (PDF)
Minimum: 3
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFA44S4K209B-F
Cornell Dubilier Electronics
$35.592
-
WMF4D1K
Cornell Dubilier Electronics
$1.5375
-
380LQ471M400A022
Cornell Dubilier Electronics
$3.7905
-
101C562U150DJ2B
Cornell Dubilier Electronics
$254.556
-
CGS112T500V4L
Cornell Dubilier Electronics
$114.714
-
MC18FD181G-TF
Cornell Dubilier Electronics
$7.044