* Images are for reference only
225P33291WD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 225P33291WD3
- JLCPCB Part #
- C3768619
- Package
- -
- Description
- ±10% 100V 3.3nF -55℃~+85℃ PET - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 225P33291WD3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
225P33291WD3 technical specifications, attributes, and parameters.
225P33291WD3 symbol, PCB footprint from the free EasyEDA PCB design tool.
225P33291WD3 datasheets or manufacturer documentation.
Datasheet: 225P33291WD3 Datasheet (PDF)
Minimum: 8
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD106M2AF24T
Cornell Dubilier Electronics
$0.7635
-
SLPX183M035H7P3
Cornell Dubilier Electronics
$2.2515
-
381LQ271M315J032
Cornell Dubilier Electronics
$3.6225
-
380LX332M035H012
Cornell Dubilier Electronics
$1.584
-
WMF4P68K-F
Cornell Dubilier Electronics
$6.8025
-
CMR05F151FODP
Cornell Dubilier Electronics
$43.8585