* Images are for reference only
225P10491WA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 225P10491WA3
- JLCPCB Part #
- C3771728
- Package
- -
- Description
- ±10% 100V 100nF -55℃~+85℃ PET - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 225P10491WA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
225P10491WA3 technical specifications, attributes, and parameters.
225P10491WA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
225P10491WA3 datasheets or manufacturer documentation.
Datasheet: 225P10491WA3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M06F24VT-F
Cornell Dubilier Electronics
$1.032
-
AFK106M63D16T-F
Cornell Dubilier Electronics
$0.17
-
AFK477M16F24T-F
Cornell Dubilier Electronics
$0.3578
-
AFK228M25P44VT-F
Cornell Dubilier Electronics
$1.587
-
AHA226M2AF24T-F
Cornell Dubilier Electronics
$0.4364
-
AFK567M50P44VT-F
Cornell Dubilier Electronics
$2.3505