* Images are for reference only
185472K250RAB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185472K250RAB-F
- JLCPCB Part #
- C3770493
- Package
- -
- Description
- ±10% 250V 4.7nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185472K250RAB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185472K250RAB-F technical specifications, attributes, and parameters.
185472K250RAB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185472K250RAB-F datasheets or manufacturer documentation.
Datasheet: 185472K250RAB-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP201M400EA1C
Cornell Dubilier Electronics
$310.5855
-
THAS101M450AC1C
Cornell Dubilier Electronics
$59.535
-
MLP821M250EB1D
Cornell Dubilier Electronics
$302.7555
-
SCD105K162A3Z25-F
Cornell Dubilier Electronics
$59.8845
-
WMF1S33K-F
Cornell Dubilier Electronics
$2.6715
-
550C562T400DP2B
Cornell Dubilier Electronics
$340.677