* Images are for reference only
MLP821M250EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP821M250EB1D
- JLCPCB Part #
- C17228220
- Package
- Plugin
- Description
- ±20% 4.9A@20kHz 25.4mm 250V 172mΩ@120Hz 820uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP821M250EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP821M250EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLP821M250EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP821M250EB1D datasheets or manufacturer documentation.
Datasheet: MLP821M250EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170562J630BB
Cornell Dubilier Electronics
$1.239
MCM01-001D300J-F
Cornell Dubilier Electronics
$6.591
AVE107M25E16T-F
Cornell Dubilier Electronics
$0.2396
381LX102M100J022
Cornell Dubilier Electronics
$7.287
185683J250RFA-F
Cornell Dubilier Electronics
$0.5805
CMR05F201FPDM
Cornell Dubilier Electronics
$36.0015