* Images are for reference only
185274K63RCA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185274K63RCA-F
- JLCPCB Part #
- C3763567
- Package
- -
- Description
- ±10% 63V 270nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185274K63RCA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185274K63RCA-F technical specifications, attributes, and parameters.
185274K63RCA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185274K63RCA-F datasheets or manufacturer documentation.
Datasheet: 185274K63RCA-F Datasheet (PDF)
Minimum: 12
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZC107M050G24T-F
Cornell Dubilier Electronics
$3.0285
-
SLP391M350H5P3
Cornell Dubilier Electronics
$5.088
-
WMF4P68K-F
Cornell Dubilier Electronics
$6.8025
-
185105J50RGA-F
Cornell Dubilier Electronics
$1.6995
-
947C161K122CAMS
Cornell Dubilier Electronics
$68.8635
-
550C402T450DP2B
Cornell Dubilier Electronics
$143.142