* Images are for reference only
185104J63RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185104J63RAA-F
- JLCPCB Part #
- C3767759
- Package
- -
- Description
- ±5% 63V 100nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185104J63RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185104J63RAA-F technical specifications, attributes, and parameters.
185104J63RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185104J63RAA-F datasheets or manufacturer documentation.
Datasheet: 185104J63RAA-F Datasheet (PDF)
Minimum: 20
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK478M10P44T-F
Cornell Dubilier Electronics
$2.106
-
171104K630N-F
Cornell Dubilier Electronics
$1.4925
-
BLH205K801A022
Cornell Dubilier Electronics
$2.097
-
HES192G350V4L
Cornell Dubilier Electronics
$261.243
-
CDV30FJ621GO3F
Cornell Dubilier Electronics
$57.5385
-
CDS15FD471GO3
Cornell Dubilier Electronics
$11.01