* Images are for reference only
171154K250G-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 171154K250G-F
- JLCPCB Part #
- C3781147
- Package
- Plugin,P=15mm
- Description
- 150nF -55℃~+105℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 171154K250G-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
171154K250G-F technical specifications, attributes, and parameters.
171154K250G-F symbol, PCB footprint from the free EasyEDA PCB design tool.
171154K250G-F datasheets or manufacturer documentation.
Datasheet: 171154K250G-F Datasheet (PDF)
Minimum: 11
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN2416C334J-D2
Cornell Dubilier Electronics
$1.053
-
380LX332M050H012
Cornell Dubilier Electronics
$1.317
-
DME6S39K-F
Cornell Dubilier Electronics
$0.5325
-
CDV30FK121FO3
Cornell Dubilier Electronics
$70.9785
-
CDV30FH271GO3
Cornell Dubilier Electronics
$50.745
-
CMR07F113JODP
Cornell Dubilier Electronics
$155.814