* Images are for reference only
168472J250A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168472J250A-F
- JLCPCB Part #
- C3776918
- Package
- -
- Description
- ±5% 250V 4.7nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168472J250A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168472J250A-F technical specifications, attributes, and parameters.
168472J250A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168472J250A-F datasheets or manufacturer documentation.
Datasheet: 168472J250A-F Datasheet (PDF)
Minimum: 16
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA232M040AA1C
Cornell Dubilier Electronics
$47.397
-
AFK336M50X16T-F
Cornell Dubilier Electronics
$0.54
-
CD42FA823GO3
Cornell Dubilier Electronics
$160.5795
-
SLPX183M035E4P3
Cornell Dubilier Electronics
$6.483
-
CDV30FJ272FO3F
Cornell Dubilier Electronics
$96.639
-
CD17FD471JO3
Cornell Dubilier Electronics
$8.5995