* Images are for reference only
168152J400A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168152J400A-F
- JLCPCB Part #
- C3768739
- Package
- -
- Description
- ±5% 400V 1.5nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168152J400A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168152J400A-F technical specifications, attributes, and parameters.
168152J400A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168152J400A-F datasheets or manufacturer documentation.
Datasheet: 168152J400A-F Datasheet (PDF)
Minimum: 16
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC4222
Cornell Dubilier Electronics
$1.4235
-
CGH272T350W3L
Cornell Dubilier Electronics
$240.651
-
CDV30FH682GO3
Cornell Dubilier Electronics
$106.524
-
MC18FD121F-TF
Cornell Dubilier Electronics
$8.2785
-
CMR03F271GOYM
Cornell Dubilier Electronics
$97.0725
-
CD19FD331FO3F
Cornell Dubilier Electronics
$7.944